Wera 3/8 in Square Adapter Socket, 100mm Overall
- RS Stock No.:
- 123-0852
- Mfr. Part No.:
- 05050220001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.09 |
*price indicative
- RS Stock No.:
- 123-0852
- Mfr. Part No.:
- 05050220001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 100mm | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 100mm | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Square Adapter, Tool Shaft Type, For 3/8-Inch Square Sockets - 05050220001
Extend the functionality of your hand tools with this square adapter from Wera. Thanks to the 1/4-inch hexagonal drive on one end, it lets you fasten standard industrial fixings. Attaching the part is as easy as slotting the 3/8-inch square head at the other end into a compatible socket. It also has a locking pin, which secures it in place when fitted on a machine-operated nut spinner.
Features & Benefits
• 100mm length gives reach when working in tight or awkward spaces
• Compatible with all 3/8-inch square drives to work with many different parent tools
• Size is stamped on the shaft, so you know which one to grab
Applications
• DIY projects
• Furniture assembly
• Automotive workshops
• Carpentry projects
How much does this adapter weigh?
It only weighs 17g, so your power or hand tool remains easily manoeuvrable.
Related links
- Wera 1/4 in Square Adapter Socket, 100mm Overall
- Wera 3/8 in Square Adapter Socket, 50mm Overall
- Wera 3/8 in Square Socket Adapter, 27mm Overall
- Wera Zyklop 8794 3/8 in Square Adapter Socket, 76mm Overall
- Wera Zyklop 8784 3/8 in Square Adapter Socket, 44mm Overall
- Wera 781/5 1/2 in;1/4 in;3/8 in Square Adapter Socket Adapter Set, 230mm Overall
- Wera 3/8 in Square Insulated Pawl with Reversing Lever Ratchet Set, 222mm Overall
- Bahco 3/8 in Square Adapter Socket, 24.7mm Overall
