Wera 3/8 in Square Socket Adapter, 27mm Overall

Subtotal (1 unit)*

€15.25

(exc. VAT)

€18.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.25

*price indicative

RS Stock No.:
231-4591
Distrelec Article No.:
302-36-860
Mfr. Part No.:
05042673001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Drive Size

3/8in

Product Type

Socket Adapter

Drive Type

Square

Overall Length

27mm

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera have 1/2" external square head socket for manual and machine operated tools (non-impact), with ball stop groove to safely lock the socket, knurling at the rear end for manageability during manual use.

Made of chrome vanadium for high load capacity

With 3/8" square head socket drive

Secure socket fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy