Bahco SS242 1/2 in Square Reversible Ratchet Ratchet Spanner, 245mm Overall
- RS Stock No.:
- 187-6893
- Mfr. Part No.:
- SS242-16-245
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€188.26
(exc. VAT)
€231.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.26 |
*price indicative
- RS Stock No.:
- 187-6893
- Mfr. Part No.:
- SS242-16-245
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Reversible Ratchet | |
| Overall Length | 245mm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Reversible Ratchet | ||
Overall Length 245mm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 3316 | ||
- COO (Country of Origin):
- CN
Reversible ratchets
High strength and hardness
Excellent corrosion resistance
Magnetic
Related links
- Bahco SS242 6.35 mm Square Reversible Ratchet Ratchet Spanner, 200mm Overall
- SAM 245mm Overall
- RS PRO Spanner, 245mm Overall
- Bahco Combination Spanner 7/8 in, 245mm Overall
- Bahco Reversible Ratchet Spanner Head 1/2 in
- Wera Combination Spanner 1/2 in, 245mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- Bahco Reversible Ratchet Spanner Head 3/4 in
