Bahco Reversible Ratchet Spanner Head, 14 x 18 mm Insert, 1/2 in
- RS Stock No.:
- 284-193
- Mfr. Part No.:
- 14F-1/2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€109.10
(exc. VAT)
€134.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.10 |
*price indicative
- RS Stock No.:
- 284-193
- Mfr. Part No.:
- 14F-1/2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Reversible Ratchet | |
| Sub Type | Spanner Head | |
| Insert Size | 14 x 18 mm | |
| Size | 1/2 in | |
| For Use With | 74P14, TAWM24, 74P9, 74W9, TAW9, TAWM9, TAW14, TAWM14, TAW24, IZO-D, 74W14, 7465 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Reversible Ratchet | ||
Sub Type Spanner Head | ||
Insert Size 14 x 18 mm | ||
Size 1/2 in | ||
For Use With 74P14, TAWM24, 74P9, 74W9, TAW9, TAWM9, TAW14, TAWM14, TAW24, IZO-D, 74W14, 7465 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Fixed square drives offer higher accessibility in both width and height compared to ratchet inserts. The range covers receivers from 9x12 to 27x36, with square drives from 1/4 to 1 inch and a maximum torque capacity from 30 N·m to 2,500 N·m. This drive is suitable for use with wrench models including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Length is 65 mm
Related links
- Bahco Reversible Ratchet Spanner Head 1/2 in
- Bahco Reversible Ratchet Spanner Head 3/4 in
- Bahco Reversible Ratchet Spanner Head 9 mm
- Bahco Reversible Ratchet Spanner Head 32 mm
- Bahco Open Ended Insert Spanner Head 1/2 in
- Bahco Crow Foot Spanner Head 1/2 in
- Bahco Open Ended Insert Spanner Head 1 in
- Bahco Crow Foot Spanner Head 1 in
