Teng Tools 3/8 in Square Adapter Socket, 20mm Overall
- RS Stock No.:
- 198-1681
- Mfr. Part No.:
- M380036M
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€30.50
(exc. VAT)
€37.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.50 |
*price indicative
- RS Stock No.:
- 198-1681
- Mfr. Part No.:
- M380036M
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools M380036M series is a 3/8" drive to 1/2" drive insert adaptor. It enables the use of 3/8" drive ratchets and accessories with 1/2" drive sockets, etc.
Magnets retain the socket in place
Ideal for use where space is limited or where a regular adaptor is not suitable
Related links
- Teng Tools 3/8 in Square Adapter, 36mm Overall
- Teng Tools 3/8 in Square Adapter, 25.4mm Overall
- Teng Tools 3/8 in Square Extension, 500mm Overall
- Teng Tools 3/8 in Square Extension, 75mm Overall
- Teng Tools 3/8 in Square Extension, 150mm Overall
- Teng Tools 3/8 in Square Extension, 250mm Overall
- Teng Tools 3-Piece 1/2 to 3/8 in Square Drive Ratchet Set
- Teng Tools 3/8 in Drive TX40 Bit Square, 18mm Overall Length
