Teng Tools 3-Piece 1/2→3/8 in Square Drive Ratchet Set
- RS Stock No.:
- 810-054
- Mfr. Part No.:
- TEXRF03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€217.85
(exc. VAT)
€267.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.85 |
*price indicative
- RS Stock No.:
- 810-054
- Mfr. Part No.:
- TEXRF03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Set | |
| Drive Size | 1/2→3/8in | |
| Number of Pieces | 3 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Overall Length | 570mm | |
| Socket Size | 1/2 → 3/8 in | |
| Non-Sparking | No | |
| Material | Foam | |
| Standards/Approvals | ISO | |
| Set Contents | 1/4in | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Set | ||
Drive Size 1/2→3/8in | ||
Number of Pieces 3 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Overall Length 570mm | ||
Socket Size 1/2 → 3/8 in | ||
Non-Sparking No | ||
Material Foam | ||
Standards/Approvals ISO | ||
Set Contents 1/4in | ||
Drive Type Ratchet | ||
- COO (Country of Origin):
- TW
The Teng Tools flexible head ratchet set is a high-performance trio, designed for professional automotive and industrial applications, featuring long handles that provide excellent leverage and torque for a variety of tasks.
Three-piece set includes 1/4 inch , 3/8 inch , and 1/2 inch flexible head ratchets for versatile use
Long handles of 200mm, 300mm, and 400mm enhance leverage and torque in demanding scenarios
Each ratchet features an 8-degree click mechanism for precise tightening and adjustments
Related links
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1 Ratchet Set
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- Teng Tools 3-Piece 1/2 in Deep Tool Set
- Teng Tools 3-Piece 3/4 in Ratchet Set
- Teng Tools 3-Piece 1 Handle
- Teng Tools 3-Piece 1/4 in Handle
- Teng Tools 7-Piece 1/2→3/8 in Tool Set
