Facom NK.232A 3/4→1 in Square Socket Socket Adapter, 68mm Overall
- RS Stock No.:
- 220-9381
- Mfr. Part No.:
- NK.232A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€67.20
(exc. VAT)
€82.66
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.20 |
*price indicative
- RS Stock No.:
- 220-9381
- Mfr. Part No.:
- NK.232A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Adapter | |
| Drive Size | 3/4→1in | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 68mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Adapter | ||
Drive Size 3/4→1in | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 68mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- CN
The Facom 3/4 to 1 inch impact coupler which is mainly used for safety purpose with appropriate rings and pins.
High Quality
Black in colour
Related links
- Facom NJ.232A 3/8 in Square Socket Socket Adapter, 36mm Overall
- Facom NG.232A 1→1/2 in Square Socket Socket Adapter, 120mm Overall
- Facom NM.232A 1 in→1.1/2 in Square Socket Socket Adapter, 201mm Overall
- Facom NK.230A 3/4 in Square Socket Socket, 54mm Overall
- Facom NS.230A 1/2 in Square Socket Socket Adapter, 35mm Overall
- Facom NG.230A 1→1/2 in Square Socket Socket Adapter, 98mm Overall
- Facom NS.232B 1/2→3/4 in Square Socket Socket Adapter, 48mm Overall
- Facom ECR 1/4 in Square Socket Adapter Socket Adapter, 25mm Overall
