SAM 12.5 mm Hex Handle Socket Extension, 127mm Overall
- RS Stock No.:
- 221-2414
- Mfr. Part No.:
- R-140
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.50
(exc. VAT)
€33.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.50 |
*price indicative
- RS Stock No.:
- 221-2414
- Mfr. Part No.:
- R-140
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12.5mm | |
| Product Type | Socket Extension | |
| Drive Type | Hex | |
| Sub Type | Handle | |
| Overall Length | 127mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12.5mm | ||
Product Type Socket Extension | ||
Drive Type Hex | ||
Sub Type Handle | ||
Overall Length 127mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM explosion proof sliding handle comes with polished satin chrome finish.
Polished satin chrome finish
Premium quality product
Related links
- SAM R.211 12.5 mm Hex Extension Extension, 100mm Overall
- SAM R.211 12.5 mm Hex Extension Extension, 75mm Overall
- SAM R.217 12.5 mm Hex Extension Socket Extension, 250mm Overall
- SAM R.215 12.5 mm Hex Extension Socket Extension, 150mm Overall
- SAM R.210 12.5 mm Hex Extension Extension, 50mm Overall
- SAM R.220 12 mm Hex Extension Socket Extension, 150mm Overall
- SAM R.227 22 mm Hex Extension Handle, 255mm Overall
- SAM High Speed Steel 12.5 mm Shank Drill Bit
