SAM 8 mm Square Round, 300mm Overall
- RS Stock No.:
- 221-5218
- Mfr. Part No.:
- 383-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 221-5218
- Mfr. Part No.:
- 383-2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Holder | |
| Drive Size | 8mm | |
| Shank Type | Round | |
| Drive Type | Square | |
| Overall Length | 300mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Holder | ||
Drive Size 8mm | ||
Shank Type Round | ||
Drive Type Square | ||
Overall Length 300mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Ratchet tool holder can be used For tapping in places that are difficult to access with a classic left-turn tool.
Two-jaw chuck.
Detachable brooch
3 positions: fixed, tightening or loosening
Polished chrome
Related links
- SAM 8 mm Square Round, 102mm Overall
- SAM 2→5 mm Square Round, 250mm Overall
- BETA 300mm Overall
- Wera 1/4 in Hex Round, 300mm Overall
- Knipex 41 04 300 1-Piece Gripping Plier Round, 300mm Overall
- Bosch Rexroth Round Conveyor Roller 300 mm L 300mm Overall Length
- Bahco 200 mm Engineers File Round Handle Included
- SAM 8 mm Tubular Box Spanner, 90mm Overall
