Knipex 41 04 300 1-Piece Gripping Plier Round, 300mm Overall
- RS Stock No.:
- 267-7192
- Mfr. Part No.:
- 41 04 300
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€49.75
(exc. VAT)
€61.19
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.75 |
*price indicative
- RS Stock No.:
- 267-7192
- Mfr. Part No.:
- 41 04 300
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Galvanised | |
| Jaw Style | Round | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Galvanised | ||
Jaw Style Round | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 41 04 300 Grip Pliers galvanized 300 mm
41 04 300 Grip Pliers Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. max. cutting capacity medium-hard wire Ø 3.2 mm. jaws for round workpieces, with wire cutter. - Clamping width round: 65mm- Clamping width square: 30mm- Clamping width hexagon: 34mm
Features and Benefits
Max. Cutting Capacity Medium-Hard Wire Ø 3.2 Mm
Technical attributes
Hold Round, Profile And Flat Material Securely
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Related links
- Knipex 41 04 180 1-Piece Gripping Plier Round, 180mm Overall
- Knipex 41 04 250 1-Piece Gripping Plier, 250mm Overall
- Bahco 2953-300 1-Piece Gripping Plier Curved, 300mm Overall
- Knipex 41 14 250 1-Piece Gripping Plier, 250mm Overall
- Knipex 41 24 225 1-Piece Gripping Plier, 225mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- Bahco NS408-300 1-Piece Plier, 300mm Overall
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
