SAM J.210 9.53 mm Square Extension Extension, 190mm Overall
- RS Stock No.:
- 221-6141
- Mfr. Part No.:
- J-210-SP
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 221-6141
- Mfr. Part No.:
- J-210-SP
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 9.53mm | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 190mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 9.53mm | ||
Product Type Extension | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 190mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Angular Extension has 190 mm length. The shape of the square allows a total movement of 15 ° to meet accessibility constraints.
It is reliable
Related links
- Wera 8794 SB 125 mm Square Drive Extension Extension, 190mm Overall
- Wera 8794 SC 125 mm Square Drive Extension Extension, 190mm Overall
- SAM J.208 9.53 mm Square Extension Extension, 75mm Overall
- SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- SAM J-210 3/8 in Square Extension Bar Extension, 128mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- STAHLWILLE 9.53 mm Square Extension Socket, 178mm Overall
- STAHLWILLE 9.53 mm Square Extension Socket, 94mm Overall
