SAM J.208 9.53 mm Square Extension Extension, 75mm Overall
- RS Stock No.:
- 221-6139
- Mfr. Part No.:
- J-208
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 221-6139
- Mfr. Part No.:
- J-208
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 9.53mm | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 75mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 9.53mm | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 75mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 3/8 inch straight extension has 75mm length.
Bright polished chrome finish
Related links
- SAM S.208 12.7 mm Square Extension Extension, 75mm Overall
- SAM J.210 9.53 mm Square Extension Extension, 190mm Overall
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
- Facom J.209 3/8 in Square Drive Extension Extension, 75mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 75mm Overall
- Facom J.209S 3/8 in Square Drive Extension Extension, 75mm Overall
- Facom NS.210A 12.7 mm Square Drive Extension Extension, 75mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 75mm Overall
