SAM S.110 12.7 mm Square Crankshaft Handle, 400mm Overall
- RS Stock No.:
- 224-2787
- Mfr. Part No.:
- S-110
- Manufacturer:
- SAM
Subtotal (1 unit)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.95 |
*price indicative
- RS Stock No.:
- 224-2787
- Mfr. Part No.:
- S-110
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12.7mm | |
| Product Type | Handle | |
| Drive Type | Square | |
| Sub Type | Crankshaft | |
| Overall Length | 400mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12.7mm | ||
Product Type Handle | ||
Drive Type Square | ||
Sub Type Crankshaft | ||
Overall Length 400mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/2 inch crankshaft which is ideal for quick manoeuvres.
Revolving neoprene handle
Related links
- Facom S.110 12.7 mm Square Speed Brace Extension, 100mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 75mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM S.216 12.7 mm Square Extension Extension, 310mm Overall
- SAM S.205 12.7 mm Square Extension Extension, 50mm Overall
- SAM S.210 12.7 mm Square Extension Extension, 125mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
