SAM S.205 12.7 mm Square Extension Extension, 50mm Overall

Subtotal (1 unit)*

€11.95

(exc. VAT)

€14.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.95

*price indicative

RS Stock No.:
224-2804
Mfr. Part No.:
S-205
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extension

Drive Size

12.7mm

Sub Type

Extension

Drive Type

Square

Overall Length

50mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM 1/2 inch extension has length of 50 mm and bright polished chrome finish.

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy