SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- RS Stock No.:
- 224-2808
- Mfr. Part No.:
- S-215
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 224-2808
- Mfr. Part No.:
- S-215
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12.7mm | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12.7mm | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 250mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch extension has length of 250 mm and bright polished chrome finish.
High quality
Related links
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM ZS.215 12.7 mm Square Extension Cord Extension, 250mm Overall
- Facom S.215 1/2 in Square Extension Bar Socket, 250mm Overall
- SAM ZJ.215 9.53 mm Square Extension Cord Extension, 250mm Overall
- Facom 1/2 in Square Extension Bar Extension, 250mm Overall
- SAM NC.215 19.05 mm Square Large Shock Extensions Extension, 250mm Overall
- SAM NS.217 250 mm Square Extension Extension, 250mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 75mm Overall
