Facom J.210AVSE 3/8 in Square Drive Extension Extension, 150mm Overall
- RS Stock No.:
- 235-9693
- Mfr. Part No.:
- J.210AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€44.08
(exc. VAT)
€54.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.08 |
*price indicative
- RS Stock No.:
- 235-9693
- Mfr. Part No.:
- J.210AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN EN 60900, NF EN 60900, EN 60900, ASME B107.10, NF ISO 3316, DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 150mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN EN 60900, NF EN 60900, EN 60900, ASME B107.10, NF ISO 3316, DIN 3123, ISO 3316 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series 1000 Volt insulated 3/8 inch extensions.
Length: 150mm
Diameter: 17mm
Related links
- Facom J.208 3/8 in Square Drive Extension Extension, 50mm Overall
- Facom J.215AVSE 3/8 in Square Drive Extension Extension, 260mm Overall
- Facom J.210 3/8 in Square Drive Extension Extension, 125mm Overall
- Facom J.210RC 3/8 in Square Drive Extension Extension, 125mm Overall
- Facom J.209 3/8 in Square Drive Extension Extension, 75mm Overall
- Facom J.209S 3/8 in Square Drive Extension Extension, 75mm Overall
- Facom J.217 3/8 in Square Drive Extension Extension, 500mm Overall
- Facom R.210AVSE 1/4 in Square Drive Extension Extension, 116mm Overall
