Facom R.229A 1/4 in Square Extension Bar Socket T-Handle, 385mm Overall
- RS Stock No.:
- 236-0864
- Mfr. Part No.:
- R.229A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€43.79
(exc. VAT)
€53.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.79 |
*price indicative
- RS Stock No.:
- 236-0864
- Mfr. Part No.:
- R.229A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Socket T-Handle | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 385mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Socket T-Handle | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 385mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 1/4 inch drive tee with universal joint universal joint withstands high torques and is spring-steadied in position. Long reach and working angle up to 65° allows access to recessed fasteners.
Finish: bright chrome
Related links
- Facom R.228 1/4 in Square Extension Bar Socket T-Handle, 470mm Overall
- Facom R.209S 1/4 in Square Wobble Extension Bar Socket T-Handle, 55mm Overall
- Facom S.206 1/2 in Square Extension Bar Socket T-Handle, 52.5mm Overall
- Facom S.217 1/2 in Square Extension Bar Socket T-Handle, 500mm Overall
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar Socket T-Handle, 200mm Overall
- Bahco 7760W-3 3/8 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- Bahco 7760W-6 3/8 in Square Square Drive Extension Bar Socket T-Handle, 150mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
