Wera 8794 SA 1/4 in Square Drive Extension Extension, 141mm Overall
- RS Stock No.:
- 266-5500
- Mfr. Part No.:
- 05003525001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.51 |
*price indicative
- RS Stock No.:
- 266-5500
- Mfr. Part No.:
- 05003525001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 141mm | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 141mm | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8794 SA Zyklop extension with free-turning sleeve, short, 1/4", 1/4" x 75 mm
The Wera Zyklop extension with slip-proof fast-rotating sleeve for lightning-fast tightening and loosening of screws and bolts. Made of dull-chromed chrome-vanadium.
1/4" Zyklop extension with free-turning sleeve, short
For 1/4" square sockets with ball lock
With easy-to-grip free-turning sleeve for rapid tightening and loosening of screws and nuts
Equipped with ball stop groove
Chrome vanadium steel, matt chrome-plat
Application:
1/4" square drive sockets with ball lock Design Easy-to-grip free-turning sleeve for rapid tightening or loosening of screws and nuts, chrome vanadium, brushed chrome-plated finish
Related links
- Wera 8794 SB 3/8 in Square Drive Extension Extension, 92mm Overall
- Wera 8794 SB 125 mm Square Drive Extension Extension, 190mm Overall
- Wera 8794 SC 125 mm Square Drive Extension Extension, 190mm Overall
- Wera 8794 LC 250 mm Square Drive Extension Extension, 315mm Overall
- Wera 8794 LB 3/8 in Drive Extension Extension, 166mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar Extension, 141mm Overall
- Wera 8794 LB 3/8 in Square 8794 Lb Zyklop Extension Extension, 270mm Overall
- Wera 8794 LA 1/4 in Square Long Extension, 215mm Overall
