Wera 8794 LA 1/4 in Square Long Extension, 215mm Overall
- RS Stock No.:
- 266-5501
- Mfr. Part No.:
- 05003526001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.35 |
*price indicative
- RS Stock No.:
- 266-5501
- Mfr. Part No.:
- 05003526001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Sub Type | Long | |
| Drive Type | Square | |
| Overall Length | 215mm | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Sub Type Long | ||
Drive Type Square | ||
Overall Length 215mm | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8794 LA Zyklop extension with free-turning sleeve, long, 1/4", 1/4" x 150 mm
The Wera Zyklop extension with slip-proof fast-rotating sleeve for lightning-fast tightening and loosening of screws and bolts. Made of dull-chromed chrome-vanadium.
1/4" Zyklop extension with free-turning sleeve, long
For 1/4" square sockets with ball lock
With easy-to-grip free-turning sleeve for rapid tightening and loosening of screws and nuts
Equipped with ball stop groove
Chrome vanadium steel, matt chrome-plate
Application:
1/4" square drive sockets with ball lock Design Easy-to-grip free-turning sleeve for rapid tightening or loosening of screws and nuts, chrome vanadium, brushed chrome-plated finish
Related links
- Wera 8794 SA 1/4 in Square Drive Extension Extension, 141mm Overall
- Wera 8794 LB 3/8 in Square 8794 Lb Zyklop Extension Extension, 270mm Overall
- Wera 8794 SB 3/8 in Square Drive Extension Extension, 92mm Overall
- Wera 8794 SB 125 mm Square Drive Extension Extension, 190mm Overall
- Wera 8794 SC 125 mm Square Drive Extension Extension, 190mm Overall
- Wera 8794 LC 250 mm Square Drive Extension Extension, 315mm Overall
- Wera 8794 LB 3/8 in Drive Extension Extension, 166mm Overall
- Wera Zyklop 8794 1/4 in Square Adapter Socket, 56mm Overall
