Wera 784 B 3/8 in Hex Adapter Socket Adapter, 50mm Overall
- RS Stock No.:
- 266-5917
- Mfr. Part No.:
- 05042765001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€46.34
(exc. VAT)
€57.00
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.34 |
*price indicative
- RS Stock No.:
- 266-5917
- Mfr. Part No.:
- 05042765001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 3/8in | |
| Product Type | Socket Adapter | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN ISO 1173-C 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 3/8in | ||
Product Type Socket Adapter | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 50mm | ||
Standards/Approvals DIN ISO 1173-C 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
784 B 3/8" Adaptor with quick-release chuck, 784 B/2 x 5/16" x 50 mm
The Wera adaptor from square to hexagonal. Comes with quick-release chuck for rapid bit change. Suitable for the attachment of bits with 5/16" hexagon drive as per DIN ISO 1173-C 8.
Drive 3/8" square.
Drive 3/8" square.
3/8" adaptor with quick-release chuck
Suitable for bits with 5/16" hexagon drive (Wera connecting series 2)
3/8" square socket drive
Equipped with ball stop groove
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 and 5/16" DIN ISO 1173-C 8 hexagon insert bits and Wera Series 1 and 2 Design With Wera quick-release chuck Drive 3/8" female square
Related links
- Wera 784 B 3/8 in Hex Adapter Socket Adapter, 43mm Overall
- Wera 784 C 1/2 in Hex Adapter Socket Adapter, 50mm Overall
- Wera 870/4 1/4 in Square Adapter Socket Adapter, 50mm Overall
- Wera 9908 Socket Adapter Socket Ratchet, 50mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter Adapter, 50mm Overall
- Wera 3/8 in Square Adapter Socket, 50mm Overall
- Wera 870/2 5/16 in Hex Adapter Socket Adapter, 25mm Overall
- DeWALT Hex Adapter Socket Adapter, 65mm Overall
