Wera 870/2 5/16 in Hex Adapter Socket Adapter, 25mm Overall
- RS Stock No.:
- 266-6722
- Mfr. Part No.:
- 05136001001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.99
(exc. VAT)
€15.98
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.99 |
*price indicative
- RS Stock No.:
- 266-6722
- Mfr. Part No.:
- 05136001001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Adapter | |
| Drive Size | 5/16in | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Adapter | ||
Drive Size 5/16in | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
870/2 Adaptor, 3/8 x 5/16"
The Wera tool shank for power tool sockets with square head output. 5/16" hexagonal drive.
Adaptor for machine-operated nut spinner sockets
3/8" external square
5/16" hexagon drive
Application:
Nut spinner sockets Drive External hexagon Output External square
Related links
- Wera 870/2 1/2 x 5/16 in Adapter Socket Adapter, 25mm Overall
- Facom ECR 1/4 in Square Socket Adapter Socket Adapter, 25mm Overall
- Teng Tools 1/4 in Female 25mm Overall
- Teng Tools M340085-C Adapter Adapter, 25mm Overall
- Wera 870/4 1/4 in Square Adapter Socket Adapter, 50mm Overall
- Wera 784 B 3/8 in Hex Adapter Socket Adapter, 43mm Overall
- Wera 784 C 1/2 in Hex Adapter Socket Adapter, 50mm Overall
- Wera 784 B 3/8 in Hex Adapter Socket Adapter, 50mm Overall
