Wera 780 C 1/2 in Square Adapter Socket Adapter, 35mm Overall
- RS Stock No.:
- 266-6780
- Mfr. Part No.:
- 05344513001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.35 |
*price indicative
- RS Stock No.:
- 266-6780
- Mfr. Part No.:
- 05344513001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Adapter | |
| Drive Size | 1/2in | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 35mm | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Adapter | ||
Drive Size 1/2in | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 35mm | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
780 C 1/2" Adaptor, 780 C/1-S x 1/4" x 35 mm
The Wera adaptor for square to hexagon. Suitable for the take-up of bits with ¼" hex head drive as per DIN ISO 1173-C 6.3. Drive 1/2" square socket.
1/2" adaptor
Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)
1/2" square socket drive
Equipped with ball stop groove
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 and 5/16" DIN ISO 1173-C 8 hexagon insert bits and Wera Series 1 and 2 Drive 1/2" female square
Related links
- Wera 780 C 1/2 in Square 780 C/2-S USE 5/16 in USE 35 mm Socket Adapter, 35mm Overall
- Facom NS.230A 1/2 in Square Socket Socket Adapter, 35mm Overall
- Wera 780 B 3/8 in Square Adapter From Square to Hexagonal Socket Adapter, 30mm Overall
- Bahco 12.7 mm Square Adapter Socket, 35mm Overall
- Wera 870/4 1/4 in Square Adapter Socket Adapter, 50mm Overall
- Wera 780 B 3/8 in Square Square to Hexagon Socket Adapter, 30mm Overall
- Wera 781/5 1/2 in;1/4 in;3/8 in Square Adapter Socket Adapter Set, 230mm Overall
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
