SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- RS Stock No.:
- 262-5990
- Mfr. Part No.:
- C-230
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 262-5990
- Mfr. Part No.:
- C-230
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Socket Adapter | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 56mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Socket Adapter | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 56mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe 3/4" reducer is used for using of standard socket 1/2".
Length is 56 mm
Related links
- Bahco 12.7 mm Square Adapter Socket, 56mm Overall
- Wera Zyklop 8794 1/4 in Square Adapter Socket, 56mm Overall
- SAM S-230 1/2 in Square Adapter Socket Adapter, 36mm Overall
- Wera 870/4 1/4 in Square Adapter Socket Adapter, 50mm Overall
- Facom K.200E 3/4 in Square Adapter Socket Adapter, 152mm Overall
- SAM 3/4 in Square Adapter Socket, 10mm Overall
- SAM S-232 1/2 in Square Adapter Socket Adapter, 47mm Overall
- RS PRO 3/8→1/4 in Square Adapter Socket Adapter
