SAM 1/2 in Torx Locking Extension Bar Socket Handle, 125mm Overall

Subtotal (1 unit)*

€13.77

(exc. VAT)

€16.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.77

*price indicative

RS Stock No.:
266-8351
Mfr. Part No.:
S-210V
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/2in

Product Type

Socket Handle

Drive Type

Torx

Sub Type

Locking Extension Bar

Overall Length

125mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch extension with locking that extension with locking mechanism forbidding any fall of the socket. This mechanism gives to the user a use comfort and a additional security.

Use with grooved equipped sockets with ball

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy