Facom R.55RCK 1/4 in Square Locking Extension Bar Socket Extension, 55mm Overall
- RS Stock No.:
- 235-0445
- Mfr. Part No.:
- R.55RCK
- Manufacturer:
- Facom
Subtotal (1 unit)*
€24.00
(exc. VAT)
€29.52
(inc. VAT)
Last RS stock
- Plus 1 unit(s) shipping from 23 November 2026
- Final 2 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €24.00 |
*price indicative
- RS Stock No.:
- 235-0445
- Mfr. Part No.:
- R.55RCK
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Extension | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Sub Type | Locking Extension Bar | |
| Overall Length | 55mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Extension | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Sub Type Locking Extension Bar | ||
Overall Length 55mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom R.RCK series locking extension has a drive size of 1/4 inch. It enables FOD restriction. It has shiny chrome finish.
Safety locking mechanism
No risk loss of sockets
Knurling makes it easy operation
Related links
- Facom R.350RCK 1/4 in Square Locking Extension Bar Socket Extension, 350mm Overall
- Facom J.455RCK 3/8 in Square Locking Extension Bar Socket Extension, 455mm Overall
- Facom R.209 1/4 in Square Extension Bar Extension, 55mm Overall
- Facom R.217RC 1/4 in Square Locking Extension Bar Extension, 250mm Overall
- Facom R.210RC 1/4 in Square Locking Extension Bar Extension, 100mm Overall
- Facom J.217RC 3/8 in Square Locking Extension Bar Extension, 500mm Overall
- Facom 1/4 in Square Locking Extension Bar Extension, 150mm Overall
- Facom J.75RCK 3/8 in Square Locking Extension Bar Extension, 75mm Overall
