Tivoly 1/2 in Hex
- RS Stock No.:
- 270-5577
- Mfr. Part No.:
- 11591120005
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€17.87
(exc. VAT)
€21.98
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.87 |
*price indicative
- RS Stock No.:
- 270-5577
- Mfr. Part No.:
- 11591120005
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Drive Size | 1/2 in | |
| Product Type | Socket Holder | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Drive Size 1/2 in | ||
Product Type Socket Holder | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 6. 35 mm hexagonal impact socket holder has quick change shank enables the quick changing of your bits by doing away with the manual tightening or loosening of the chuck for drills and screwdrivers.
For impact machines
Laser marking
Black phosphate aspect
Ball system
Related links
- Facom SHP.6LA 1/2 in Hex Socket, 36 mm Overall
- Wera 784 C 1/2 in Hex Adapter, 50 mm Overall
- Facom STM.8 1/2 in Hex Socket, 60 mm Overall
- Tivoly 1-Piece Rotary Tool for use with Grinders
- Tivoly 1-Piece for use with Grinders
- Tivoly 1-Piece Punch 6mm Shank, 95 mm Overall
- Tivoly 1-Piece Wood Set for Wood 38 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 35 mm Min, HCS Bits
