Bahco 6960F-6 1/4 in Square Square Drive Extension Bar Socket T-Handle, 150mm Overall
- RS Stock No.:
- 281-9188
- Mfr. Part No.:
- 6960F-6
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€29.56
(exc. VAT)
€36.36
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.56 |
*price indicative
- RS Stock No.:
- 281-9188
- Mfr. Part No.:
- 6960F-6
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket T-Handle | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Sub Type | Square Drive Extension Bar | |
| Overall Length | 150mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket T-Handle | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Sub Type Square Drive Extension Bar | ||
Overall Length 150mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch Square Drive Flexible Extension Bar 150 mm with a highly polished finish and high-performance alloy steel construction, offer a durability. Not designed for final tightening or initial loosening.
Standards approved are ISO 1174 and DIN 3120
5 N.m maximum torque
Related links
- Bahco 7760W-6 3/8 in Square Square Drive Extension Bar Socket T-Handle, 150mm Overall
- Bahco 8160-3 1/2 in Square Square Drive Extension Bar Socket T-Handle, 88mm Overall
- Bahco 8160-10 1/2 in Square Square Drive Extension Bar Socket T-Handle, 250mm Overall
- Bahco 8960-16 3/4 in Square Square Drive Extension Bar Socket T-Handle, 400mm Overall
- Bahco 7760W-3 3/8 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar Socket T-Handle, 200mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- Bahco 7756 3/8 in Square T-Handle Socket T-Handle, 150mm Overall
