Bahco 8154-11 1/2 in Square T-Handle Socket T-Handle, 280mm Overall
- RS Stock No.:
- 281-9203
- Mfr. Part No.:
- 8154-11
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€27.92
(exc. VAT)
€34.34
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.92 |
*price indicative
- RS Stock No.:
- 281-9203
- Mfr. Part No.:
- 8154-11
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2in | |
| Product Type | Socket T-Handle | |
| Sub Type | T-Handle | |
| Drive Type | Square | |
| Overall Length | 280mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | UNE 16512, DIN 3122/3123/3120, ISO 3315/1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2in | ||
Product Type Socket T-Handle | ||
Sub Type T-Handle | ||
Drive Type Square | ||
Overall Length 280mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals UNE 16512, DIN 3122/3123/3120, ISO 3315/1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/2 inch Square Drive Sliding T-Handles, crafted from high-performance alloy steel, provide 100% sliding functionality, ensuring optimal versatility and ease of use in various applications.
Highly polished finish
Related links
- Bahco 8154 12.7 mm Square Handle Socket T-Handle, 150mm Overall
- Bahco 7756 3/8 in Square T-Handle Socket T-Handle, 150mm Overall
- Bahco 905T-060-100 1/4 in Square T-Handle Socket T-Handle, 45mm Overall
- Bahco 6954-5 1/4 in Square T-Handle Socket T-Handle, 125mm Overall
- Bahco 8166 1/2 in Square T-Handle Socket T-Handle, 72mm Overall
- Facom S.229A 1/2 in Square T-Handle Socket T-Handle, 495mm Overall
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 260mm Overall
