Bahco 12.7 mm Square Clamping Spring Socket
- RS Stock No.:
- 717-6791
- Mfr. Part No.:
- K560F-4
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.34 |
*price indicative
- RS Stock No.:
- 717-6791
- Mfr. Part No.:
- K560F-4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Sub Type | Clamping Spring | |
| Drive Type | Square | |
| Material | Spring Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Sub Type Clamping Spring | ||
Drive Type Square | ||
Material Spring Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Clamping Spring (K560F)
Safety clamping spring
To use with impact sockets and accessories
Spring steel construction
Socket Accessories
Related links
- Bahco 12.7 mm Square Clamping Spring
- Bahco 19.05 mm Square Clamping Spring
- Bahco 25.4 mm Square Clamping Spring
- Bahco K560F-9 1-1/2 in Square Clamping Spring
- Bahco 12.7 mm Square, 250mm Overall
- Bahco 12.7 mm Square Adapter, 56mm Overall
- Bahco 12.7 mm Square Adapter, 35mm Overall
- Bahco 12.7 mm Square Joint, 67mm Overall
