Bahco K560F-9 1→1/2 in Square Clamping Spring Socket
- RS Stock No.:
- 717-6810
- Mfr. Part No.:
- K560F-9
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 717-6810
- Mfr. Part No.:
- K560F-9
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1→1/2in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Clamping Spring | |
| Material | Spring Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1→1/2in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Clamping Spring | ||
Material Spring Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Clamping Spring (K560F)
Safety clamping spring
To use with impact sockets and accessories
Spring steel construction
Socket Accessories
Related links
- Bahco 12.7 mm Square Clamping Spring
- Bahco 19.05 mm Square Clamping Spring
- Bahco 25.4 mm Square Clamping Spring
- Bahco 10-Piece 1/2 in Square Socket Set
- Bahco 7809PH-2 1/2 in Square, 60mm Overall
- Bahco 1/2 in Square Ratchet Screwdriver, 440 mm length Polished Alloy Steel
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle, 250mm Overall
- Bahco 1-9/16 in 1-1/2 in Drive Impact Socket, 79.4mm length
