Bahco 6-Piece 1/2 in Square Socket Set

Subtotal (1 unit)*

€133.67

(exc. VAT)

€164.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.67

*price indicative

RS Stock No.:
171-614
Mfr. Part No.:
7806MD
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

6

Socket Type

Square

Insulated

No

Finish

Polished

Non-Sparking

No

Material

Steel

Standards/Approvals

DIN 3120, ISO 1174

Drive Type

Square

Set Contents

6 x 7805Dm 1/2" Square Drive Socket Bi-Hex Profile Metric

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket Set with Metric Bi-Hex Profile - 6 Pcs/Rail


The Bahco Tools Square Drive Socket Set is an essential addition to any toolbox, designed for both professional and home mechanics. The set boasts a six piece collection of deep sockets, each featuring a metric bi hex profile that offers superior grip on fasteners. Crafted from high performance alloy steel, each piece delivers exceptional torque for those demanding tasks. This set is the perfect blend of durability and functionality, ensuring you have the right tool at hand, whether you're tackling a DIY project or carrying out professional repairs.

Highly polished finish ensures longevity and improved hygiene

Knurled shank promotes ease of use and comfort during operatio

Complies with ISO 1174 and DIN 3120 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy