STAHLWILLE 443 9.53 mm Square Drive, 32mm Overall
- RS Stock No.:
- 737-0482
- Mfr. Part No.:
- 12180030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€38.10
(exc. VAT)
€46.86
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.10 |
*price indicative
- RS Stock No.:
- 737-0482
- Mfr. Part No.:
- 12180030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 9.53mm | |
| Drive Type | Square Drive | |
| Overall Length | 32mm | |
| Model Number | 443 | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Shank Size | 0.25in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 9.53mm | ||
Drive Type Square Drive | ||
Overall Length 32mm | ||
Model Number 443 | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Shank Size 0.25in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Bit Holder, 3/8 inch Drive size, Hex Drive Type - 12180030
This bit holder is a versatile tool designed for use with a 3/8 inch drive. Featuring a hex drive mechanism, it allows for quick and efficient bit changes, making it essential for professionals in sectors such as automation, electronics, and mechanical engineering. With a compact overall length of 32mm, this bit holder provides both accessibility and ease of use in tight spaces, enhancing productivity during assembly and maintenance tasks.
Features & Benefits
• Durable construction for longevity
• Hex drive design supports 5/16 inch bits
• Compact length ensures easy manoeuvrability
• Effortlessly interchangeable with various bits
Applications
• Ideal for mechanical assembly work
• Suitable for electrical installations
• Can be used in maintenance tasks
• Effective for automation equipment servicing
How does the hex drive feature enhance usability for professional applications?
The hex drive allows for rapid bit changes, which is critical in professional settings where time efficiency is important. Its compatibility with 5/16 inch hex bits optimises versatility, making it suitable for a wide range of tasks.
What is the maximum length and size specification of this bit holder?
This unit has an overall length of 32mm and is designed for a 3/8 inch square drive, which contributes to its compact and manageable design, facilitating use in constrained spaces.
What distinguishes this bit holder from other models in its category?
The bit holder's durable construction, along with its compliance with both DIN and ISO standards, ensures a high level of performance and resilience compared to standard options.
Related links
- Facom NJ.211A 9.53 mm Square Drive Extension, 150mm Overall
- Facom NJ.210A 9.53 mm Square Drive Extension, 75mm Overall
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 422mm Overall, RSCAL
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall, RSCAL
- STAHLWILLE 9.53 mm Square Extension, 178mm Overall
- STAHLWILLE 9.53 mm Square Extension, 94mm Overall
- STAHLWILLE 453 9.53 mm Square Speed Brace, 408mm Overall
