Facom Digital Torque Wrench, 6.7 → 135 Nm, 9.53 mm Drive, Square Drive, 415mm Overall, RSCAL
- RS Stock No.:
- 890-108
- Mfr. Part No.:
- E.306A135J
- Manufacturer:
- Facom
Subtotal (1 unit)*
€754.65
(exc. VAT)
€928.22
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €754.65 |
*price indicative
- RS Stock No.:
- 890-108
- Mfr. Part No.:
- E.306A135J
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Electronic | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 6.7 → 135 Nm | |
| Drive Shape | Square | |
| Drive Size | 9.53mm | |
| Overall Length | 415mm | |
| Accuracy | ±2 % | |
| Material | Plastic | |
| Standards/Approvals | DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Electronic | ||
Product Type Digital Torque Wrench | ||
Torque Range 6.7 → 135 Nm | ||
Drive Shape Square | ||
Drive Size 9.53mm | ||
Overall Length 415mm | ||
Accuracy ±2 % | ||
Material Plastic | ||
Standards/Approvals DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | ||
Insert Size 9 x 12 mm | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- TW
Stanley Digital Torque Wrench, 6.7-135Nm Torque Range, 415mm Overall Length - E.306A135J
This digital torque wrench provides controlled torque application for assembly and maintenance in industrial settings. It is an electronic, adjustable tool designed for precision tightening across a wide range of fasteners, suitable for work in automation, electronics and mechanical environments where repeatable torque is required.
Features and Benefits:
• Torque capacity 6.7–135 Nm delivers wide-ranging clamping control
• Accuracy ±2% ensures consistent tightening results
• Square drive 9.53mm allows secure socket retention
• Electronic subtype enables precise setpoint adjustment
• Accuracy ±2% ensures consistent tightening results
• Square drive 9.53mm allows secure socket retention
• Electronic subtype enables precise setpoint adjustment
Applications
• Suitable for precision fastening in automation equipment assembly
• Ideal for torque-controlled electrical panel installation
• Used for component mounting in electronic manufacturing
• Can be used for maintenance of mechanical plant machinery
• Ideal for torque-controlled electrical panel installation
• Used for component mounting in electronic manufacturing
• Can be used for maintenance of mechanical plant machinery
What materials are used for the grip and body for everyday handling?
The tool incorporates a plastic handle that provides a lightweight Interface for repetitive use and reduces operator fatigue during long production runs.
How long is the tool and how does length affect leverage?
It has an overall length of 415mm which provides a balance between reach and control for medium-torque applications.
Does the tool support high-torque requirements for heavy assemblies?
The electronic unit is rated up to 135 Nm, accommodating higher-torque joints typical in mechanical maintenance and assembly tasks.
Related links
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall, RSCAL
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 415mm Overall, RSCAL
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 415mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall, RSCAL
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall, RSCAL
