STAHLWILLE 432 3/8 in Square Adapter Socket, 31mm Overall
- RS Stock No.:
- 737-0494
- Mfr. Part No.:
- 12030003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.21
(exc. VAT)
€24.86
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.21 |
*price indicative
- RS Stock No.:
- 737-0494
- Mfr. Part No.:
- 12030003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 31mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 31mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Adapter, 3/8 inch Drive size, Chrome Plated Finish - 12030003
This socket adaptor is designed to facilitate the connection between a 3/8 inch drive tool and a 1/2 inch socket. At an overall length of 31mm, it is compact enough for use in confined spaces, making it ideal for applications in automotive and mechanical tasks. Constructed from high-performance steel, this unit combines strength with light weight, ensuring it delivers reliable performance even under high torque conditions.
Features & Benefits
• Chrome plated finish for corrosion resistance
• Lightweight design for ease of use
• Ideal for use in tight spaces
• External square drive of 1/2 inch
Applications
• Enhancing efficiency in automotive repairs
• Useful for maintenance in electrical projects
• Suitable for assembly tasks in mechanical workshops
• Ideal for use with socket wrench accessories
What is the advantage of using a chrome-plated finish on this adaptor?
The chrome-plated finish provides excellent protection against rust and corrosion, ensuring longevity even in challenging work environments. This reduces maintenance needs and improves overall tool durability.
What are the torque limits this unit can handle?
This tool can withstand high torque levels, making it suitable for demanding applications, particularly in automotive and heavy machinery maintenance.
How does the compact size benefit its functionality?
The slim profile allows access to tight or restricted areas, making it easier to work in confined spaces such as around engines or equipment without sacrificing functionality.
What materials make this socket adaptor suitable for heavy-duty use?
Constructed from high-performance steel, it is designed to handle demanding tasks while remaining lightweight, thus enhancing user comfort during prolonged use.
Related links
- STAHLWILLE 3/8 in Square Adapter Socket, 28mm Overall
- Teng Tools 3/8 in Square Adapter Socket, 25.4mm Overall
- Bahco 3/8 in Square Adapter Socket, 24.7mm Overall
- Makita 3/8 in Square Adapter Socket, 50mm Overall
- Wera Zyklop 8794 3/8 in Square Adapter Socket, 76mm Overall
- RS PRO 3/8 in Square Adapter Socket, 21.2mm Overall
- Wera 3/8 in Square Adapter Socket, 50mm Overall
- Wera 3/8 in Square Adapter Socket, 100mm Overall
