GearWrench 1/4 in Extension Set Socket
- RS Stock No.:
- 768-6960
- Mfr. Part No.:
- 81003
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€44.69
(exc. VAT)
€54.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.69 |
*price indicative
- RS Stock No.:
- 768-6960
- Mfr. Part No.:
- 81003
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Extension Set | |
| Finish | Polished Chrome | |
| Material | Steel | |
| Standards/Approvals | US 7185566 Patent | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Extension Set | ||
Finish Polished Chrome | ||
Material Steel | ||
Standards/Approvals US 7185566 Patent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 81003 3 Pieces 1/4 Inch Drive Locking Extension Set 2 Inch, 3 Inch and 6 Inch
3pc 1/4in Drive Locking Extension Set
Features and Benefits
Locking mechanism with sliding collar securely attaches socket to extension
Ball detent for secure socket retention
Knurled grip provides a nonslip surface
Bright, full polish chrome finish easily wipes clean and resists corrosion
Hard stamped size markings
Drive Type: Square
Locking : Yes
Magnetic: No
Knurled: Yes
Wobble: No
Finish: Full Polish Chrome
Material: Alloy Steel
Set Piece Count: 3
Contents: 2 in 3 in 6 in
Related links
- GearWrench 1/4 in Extension Set Socket
- GearWrench 3/8 in Extension Set Socket
- GearWrench 1/2 in; 1/4 in; 3/8 in Square Adapter Set Socket
- GearWrench 1/4 in Ratchet with Ratchet Handle
- GearWrench 1/4 in Finger Control Ratchet with Ratchet Handle
- GearWrench 1/4 in Ratchet Socket Wrench with Ratchet Handle, 6in Overall
- GearWrench 1/4 in Ratchet with Ratchet Handle, 5.11in Overall
- GearWrench 1/2 in;1/4 in;3/8 in Socket with Long Handle, 0μm Overall
