GearWrench 1/4 in Ratchet with Ratchet Handle, 5.11in Overall
- RS Stock No.:
- 850-0069
- Mfr. Part No.:
- 81011P
- Manufacturer:
- GearWrench
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-0069
- Mfr. Part No.:
- 81011P
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Drive Size | 1/4 in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 5.11 in | |
| Finish | Polished Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Drive Size 1/4 in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 5.11 in | ||
Finish Polished Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 1/4 Inch Drive 120XP™ Teardrop Chrome Ratchet with Straight Handle
The GEARWRENCH 120XP™ ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchets are a bright, full polish chrome to resist rust & corrosion and have an enclosed head design which allows for extreme resistance to dirt infiltration. Available in standard and extra-long length handles.
The Double-Pawl design of GEARWRENCH 120XP™ Ratchets provides 120 ratcheting positionsso fasteners can be turned in the tightest spaces and jobs can be completed faster. Two pawlsalternately engage a 60-tooth gear, allowing a swing arc of just 3 degrees and delivering strength that exceeds ASME torque performance requirements.
Features and Benefits
120XP ratchets have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines
Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
Longer reach handle to access hard-to-reach fasteners
Enclosed head design for extreme resistance to dirt infiltration
Highly visible on/off markings on the head for fast size identification
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME specifications
Handle Style: Contoured
Drive Type: Square
Length Format Standard
Locking: No
Magnetic: No
Knurled: No
Tooth Count: 120
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
Related links
- GearWrench 1/4 in Ratchet Socket Wrench with Ratchet Handle, 6in Overall
- GearWrench 1/4 in Ratchet with Ratchet Handle
- GearWrench 1/4 in Finger Control Ratchet with Ratchet Handle
- GearWrench 1/2 in;1/4 in;3/8 in Socket Spanner Set with Ratchet Handle, 6.97in Overall
- GearWrench 1/2 in;1/4 in;3/8 in Ratchet Set with Ratchet Handle
- GearWrench 1/2 in;1/4 in;3/8 in Socket with Long Handle, 0μm Overall
- GearWrench 12.7 mm Ratchet with Ratchet Handle, 11.02in Overall
- GearWrench 3/8 in Ratchet with Ratchet Handle, 250mm Overall
