RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M5mm x 20mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-356
Mfr. Part No.:
RND 610-00557
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M5mm

Length

20mm

Head Shape

Torx

Material

Zinc Plated Steel

Length Metric

20mm

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is engineered for superior performance, catering to a wide range of applications in mechanical and structural engineering. Constructed from class 8.8 carbon steel and heat treated to achieve the optimal hardness, this screw is designed to withstand demanding conditions without compromising integrity. Furthermore, its trivalent blue zinc finish not only enhances durability but also complies with stringent European directives, ensuring a reliable and eco friendly solution. The careful attention to detail in its design, including a precisely manufactured six lobe recess, guarantees a secure and efficient engagement with compatible tools, making installation straightforward and effective.

Manufactured from high grade class 8.8 carbon steel for enhanced strength
Heat treated for superior hardness which ensuring long lasting durability
Eco friendly trivalent blue zinc finish that complies with regulatory standards
Designed to minimise burrs and sharp edges for improved safety
Precise six lobe recess provides optimal torque performance during installation
Versatile applications catering to various mechanical and structural needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy