RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M2mm x 8mm
- RS Stock No.:
- 491-823
- Mfr. Part No.:
- RND 610-00521
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 491-823
- Mfr. Part No.:
- RND 610-00521
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M2mm | |
| Length | 8mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 8mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M2mm | ||
Length 8mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 8mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is a high performance fastening solution specifically designed for applications requiring precision and durability. With its unique hexalobular design, it offers superior grip and torque transmission, assuring reliable assembly and disassembly. This product is crafted to meet the rigorous standards outlined in ISO 14580 and complies with 211/65/EU regulations, ensuring that it is both environmentally friendly and compliant with industry safety standards. Its versatile length range means it can be integrated into various mechanical assemblies with ease, ensuring versatility in usage.
No burrs or sharp edges for enhanced safety
Constructed from durable A2 stainless steel for longevity
Passivated finish for superior corrosion resistance
Manufactured to comply with stringent ISO standards
Meets environmental regulations for safe usage
Constructed from durable A2 stainless steel for longevity
Passivated finish for superior corrosion resistance
Manufactured to comply with stringent ISO standards
Meets environmental regulations for safe usage
Related links
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 4mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 6mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 25mm