RND Zinc Plated Stainless Steel, Slotted, M2 x 16 mm
- RS Stock No.:
- 490-596
- Mfr. Part No.:
- RND 610-00468
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-596
- Mfr. Part No.:
- RND 610-00468
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Finish | Zinc Plated | |
| Material | Stainless Steel | |
| Drive Type | Slotted | |
| Screw Diameter | M2 | |
| Length | 16 mm | |
| Product Type | Socket Screw | |
| Standards/Approvals | DIN 912, DIN 912 | |
| Thread | M2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Finish Zinc Plated | ||
Material Stainless Steel | ||
Drive Type Slotted | ||
Screw Diameter M2 | ||
Length 16 mm | ||
Product Type Socket Screw | ||
Standards/Approvals DIN 912, DIN 912 | ||
Thread M2 | ||
- COO (Country of Origin):
- CN
The RND Slotted Head Cap Screws are engineered with precision to meet rigorous industry standards, specifically conforming to DIN 84. Ideal for various applications in both domestic and professional settings, these screws ensure reliability and durability. Crafted from class 4.8 carbon steel, they boast a trivalent blue zinc finish that not only adds aesthetic appeal but also provides corrosion resistance. Every unit is designed to meet the stringent requirements of safety and sustainability, adhering to the 211/65/EU (RoHS) directive, making them a responsible choice for environmentally conscious consumers. With their unique design, they facilitate quick and easy assembly, ensuring a secure fit in every application.
Constructed from robust class 4.8 carbon steel for lasting strength
Trivalent blue zinc finish enhances corrosion resistance
Conforms to DIN 84 standards ensuring compatibility across various applications
Precision engineering for reliable performance in critical applications
Offers versatility suitable for both domestic and professional use
Provides a secure fit that enhances assembly efficiency and effectiveness
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 12 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 10 mm
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
