RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M3mm x 10mm
- RS Stock No.:
- 490-657
- Mfr. Part No.:
- RND 610-00527
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-657
- Mfr. Part No.:
- RND 610-00527
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M3mm | |
| Length | 10mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 10mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M3mm | ||
Length 10mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 10mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is the ideal solution for your fastening needs. Manufactured from A2 stainless steel, it offers robust durability and excellent resistance to corrosion. With a passivated finish, this screw ensures a clean and professional appearance, free from burrs and sharp edges. Engineered to adhere to the stringent standards of 211/65/EU (RoHS), it aligns with contemporary environmental expectations, making it a responsible choice without compromising on performance. This reliable fastener not only meets ISO 14580 standards but also lends itself to a variety of applications, ensuring you've got the right component whether you are working on intricate machinery or simple home projects. The versatility in lengths caters to various requirements, guaranteeing a perfect fit every time.
Designed to minimize manufacturing imperfections for enhanced safety
Available in various lengths to suit diverse fastening needs
Hexalobular design provides increased torque and better grip
Available in various lengths to suit diverse fastening needs
Hexalobular design provides increased torque and better grip
Related links
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 6mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 10mm