RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M3mm x 12mm
- RS Stock No.:
- 490-953
- Mfr. Part No.:
- RND 610-00529
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-953
- Mfr. Part No.:
- RND 610-00529
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M3mm | |
| Length | 12mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 12mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M3mm | ||
Length 12mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 12mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is designed for precision and durability, making it an essential choice for various applications in engineering and assembly. With a focus on high quality standards, this product ensures a secure and reliable fastening solution. The screw is manufactured from A2 stainless steel, providing excellent corrosion resistance and strength to withstand wear and tear. Its passivated finish enhances longevity, ensuring it meets stringent regulatory requirements, including compliance with 211/65/EU (RoHS). Ideal for both industrial and DIY projects, this screw aims to deliver performance along with user confidence in its operational capabilities.
Crafted from high quality A2 stainless steel for enhanced durability
Passivated finish to resist corrosion and prolong service life
Complies with rigorous regulatory standards for safety and quality
Designed to minimise burrs and sharp edges which ensuring user safety
Meets ISO 14580 standards for consistency and reliability
Perfectly suited for a range of applications requiring secure fastening
Passivated finish to resist corrosion and prolong service life
Complies with rigorous regulatory standards for safety and quality
Designed to minimise burrs and sharp edges which ensuring user safety
Meets ISO 14580 standards for consistency and reliability
Perfectly suited for a range of applications requiring secure fastening
Related links
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 6mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm