RND Stainless Steel, DIN 912, M6mm x 10mm
- RS Stock No.:
- 490-770
- Mfr. Part No.:
- RND 610-00510
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-770
- Mfr. Part No.:
- RND 610-00510
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M6mm | |
| Length | 10mm | |
| Material | Stainless Steel | |
| Length Metric | 10mm | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M6mm | ||
Length 10mm | ||
Material Stainless Steel | ||
Length Metric 10mm | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Hex Head Cap Screw is an essential component designed for secure fastening in various applications. Crafted from A2 stainless steel, this screw boasts a passivated finish that not only enhances its durability but also contributes to its resistance against corrosion and wear. Perfectly engineered to comply with stringent industry standards, this fastener is suitable for both professional and home use. The screw is designed to ensure precision fit and reliable performance, making it a preferred choice for those who value quality and safety in their projects. With its sophisticated thread design, compatibility with multiple materials is assured, resulting in a versatile fastening solution that adapts seamlessly to your needs.
No burrs or sharp edges which ensuring safety during handling
Passivated finish for superior corrosion resistance
Meets EU RoHS compliance for environmentally friendly use
Adheres to DIN 912 standard which ensuring reliability and performance
Elegant design that facilitates easy installation and removal
Versatile threading suitable for various materials and applications
Passivated finish for superior corrosion resistance
Meets EU RoHS compliance for environmentally friendly use
Adheres to DIN 912 standard which ensuring reliability and performance
Elegant design that facilitates easy installation and removal
Versatile threading suitable for various materials and applications