RND Stainless Steel, DIN 912, M6 x 20mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-225
Mfr. Part No.:
RND 610-00512
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M6

Length

20mm

Length Metric

20mm

Material

Stainless Steel

Standards Met

DIN 912

COO (Country of Origin):
CN
The RND Hex Head Cap Screw exemplifies the perfect fusion of durability and performance. Crafted from A2 stainless steel, it meets stringent standards for quality and reliability, ensuring it withstands the rigours of diverse applications. With a passivated finish, this screw not only mitigates the risk of corrosion but also guarantees a clean and polished look. Ideal for industries requiring compliance with 211/65/EU (RoHS), it serves as a dependable choice for engineers and technicians alike. The meticulously designed thread accommodates specific lengths and dimensions, making installation seamless and efficient. Elevate your assembly process with this exceptional fastener that promises to deliver consistent results under various conditions.

No burrs or sharp edges which ensuring enhanced safety during handling
Passivated finish offers added protection against corrosion
Meets the requirements of DIN 912 which ensuring high standards
Perfectly designed to facilitate easy and secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy