RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M4mm x 25mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-031
Mfr. Part No.:
RND 610-00547
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M4mm

Length

25mm

Head Shape

Torx

Material

Zinc Plated Steel

Length Metric

25mm

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is an exceptional fastening solution designed with precision and durability in mind. Manufactured from class 8.8 carbon steel and treated to a hardness level of HRC 22 32, this screw offers robust performance even under demanding conditions. Its trivalent blue zinc finish not only enhances its aesthetic appeal but also ensures compliance with environmental standards, including RoHS. This versatile screw further meets the ISO 14580 standard, making it suitable for a range of applications in various industries. With its enhanced thread and six lobe design, this product provides exceptional torque transfer and reduced wear, making installation a breeze and increasing the longevity of your assemblies.

Constructed from high strength class 8.8 carbon steel for durability
Heat treated for optimal hardness to withstand high stress environments
Trivalent blue zinc finish offers superior corrosion resistance
Environmentally friendly meeting RoHS regulations for safety
Six lobe drive head allows for better torque application during installation
Refined edges ensure ease of handling and minimise the risk of injury

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy