RND Stainless Steel, M3 x 6 mm
- RS Stock No.:
- 492-219
- Mfr. Part No.:
- RND 610-00504
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-219
- Mfr. Part No.:
- RND 610-00504
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Stainless Steel | |
| Screw Diameter | M3 | |
| Length | 6 mm | |
| Product Type | Socket Screw | |
| Standards/Approvals | DIN 912 | |
| Thread | M3 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Stainless Steel | ||
Screw Diameter M3 | ||
Length 6 mm | ||
Product Type Socket Screw | ||
Standards/Approvals DIN 912 | ||
Thread M3 | ||
- COO (Country of Origin):
- CN
The RND Hex head cap screws are meticulously designed to meet the demands of modern engineering applications. Crafted from A2 stainless steel, these screws offer remarkable durability and resistance to corrosion, making them a reliable choice for both indoor and outdoor usage. This product boasts a passivated finish that enhances its protective qualities while adhering to stringent compliance standards, including 211/65/EU (RoHS). The innovative design ensures a secure fit with no burrs or sharp edges, promoting safety during installation.
Engineered from high quality A2 stainless steel for increased longevity
Passivated finish ensures superior resistance to environmental factors
Designed to comply with international standards for safety and reliability
Smooth edges prevent injury enhancing user safety during handling
Available in various thread lengths to accommodate multiple applications
Related links
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RS PRO Stainless Steel M3 x 6 mm Grub Screw Plain Cup
- RND Stainless Steel, M4 x 40 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M3 x 6 mm
- RND Stainless Steel, M6 x 16 mm
- RND Stainless Steel, M2.5 x 8 mm
- RND Stainless Steel M6 x 20mm
- RND Stainless Steel M2.5mm x 12mm
