RND Stainless Steel Slotted Screw, DIN 912, M2mm x 12mm
- RS Stock No.:
- 492-321
- Mfr. Part No.:
- RND 610-00467
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€5.15
(exc. VAT)
€6.33
(inc. VAT)
- RS Stock No.:
- 492-321
- Mfr. Part No.:
- RND 610-00467
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M2mm | |
| Length | 12mm | |
| Head Shape | Slotted | |
| Length Metric | 12mm | |
| Material | Stainless Steel | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M2mm | ||
Length 12mm | ||
Head Shape Slotted | ||
Length Metric 12mm | ||
Material Stainless Steel | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Slotted Head Cap Screw is engineered for precision and reliability, making it an essential component for various applications in the manufacturing and engineering sectors. Specially crafted from class 4.8 carbon steel, it offers exceptional strength and durability. The trivalent blue zinc finish not only enhances its corrosion resistance but also ensures compliance with stringent safety standards, including 211/65/EU (RoHS). With the ability to meet DIN 84 standards, this screw guarantees a secure fit in every connection. Its unique design features no burrs or sharp edges, ensuring a safe handling experience for users. Whether you're assembling machinery or undertaking DIY projects, this product delivers the performance and quality you can trust.
Crafted from high quality class 4.8 carbon steel
Trivalent blue zinc finish enhances corrosion resistance
Meets stringent safety compliance standards
Designed with no burrs or sharp edges for user safety
Fulfils DIN 84 standards for assured performance
Versatile for various applications in manufacturing and engineering
Trivalent blue zinc finish enhances corrosion resistance
Meets stringent safety compliance standards
Designed with no burrs or sharp edges for user safety
Fulfils DIN 84 standards for assured performance
Versatile for various applications in manufacturing and engineering
Related links
- RND Stainless Steel M2mm x 12mm
- RND Stainless Steel Slotted Screw M2mm x 30mm
- RND Stainless Steel M2.5mm x 12mm
- RND Stainless Steel Slotted Screw M4mm x 20mm
- RND Stainless Steel Slotted Screw M3mm x 8mm
- RND Stainless Steel Slotted Screw M4mm x 60mm
- RND Stainless Steel Slotted Screw M4mm x 16mm
- RND Stainless Steel Slotted Screw M5mm x 50mm
