RND Stainless Steel Slotted Screw, DIN 912, M3mm x 8mm
- RS Stock No.:
- 492-180
- Mfr. Part No.:
- RND 610-00474
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-180
- Mfr. Part No.:
- RND 610-00474
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M3mm | |
| Length | 8mm | |
| Head Shape | Slotted | |
| Length Metric | 8mm | |
| Material | Stainless Steel | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M3mm | ||
Length 8mm | ||
Head Shape Slotted | ||
Length Metric 8mm | ||
Material Stainless Steel | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Slotted Head Cap Screw is built for efficiency and compliance, designed to meet stringent standards while ensuring ease of use in various applications. The product features a durable finish that offers heightened resistance against corrosion, making it an ideal choice for both indoor and outdoor use. With its robust design, it provides reliable fastening in assemblies requiring precision and strength, ensuring a secure fit without compromising on quality. Whether you're working on automotive, DIY, or industrial projects, this screw promises to deliver consistent performance while adhering to regulatory standards, making it a dependable addition to your toolkit.
Crafted from class 4.8 carbon steel for enhanced strength
Trivalent blue zinc coating ensures superior rust resistance
Available in a range of thread sizes to suit various applications
Unique slotted head design allows for easy installation with standard tools
Engineered with no burrs or sharp edges for safer handling
Versatile usability across multiple sectors from electronics to construction
Trivalent blue zinc coating ensures superior rust resistance
Available in a range of thread sizes to suit various applications
Unique slotted head design allows for easy installation with standard tools
Engineered with no burrs or sharp edges for safer handling
Versatile usability across multiple sectors from electronics to construction
Related links
- RND Stainless Steel M3mm x 8mm
- RND Stainless Steel Slotted Screw M5mm x 8mm
- RND Stainless Steel Slotted Screw M5mm x 50mm
- RND Stainless Steel Slotted Screw M4mm x 20mm
- RND Stainless Steel Slotted Screw M4mm x 60mm
- RND Stainless Steel Slotted Screw M4mm x 16mm
- RND Stainless Steel Slotted Screw M2mm x 30mm
- RND Stainless Steel Slotted Screw M2mm x 12mm