RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 15 mm
- RS Stock No.:
- 606-400
- Manufacturer:
- RS PRO
Subtotal (1 bag of 200 units)*
€24.50
(exc. VAT)
€30.14
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.50 | €0.123 |
*price indicative
- RS Stock No.:
- 606-400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 15mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 15mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M5 x 15, Grade 12.9
RS PRO Socket Head Cap Screws are designed to securely fasten components in a wide range of industrial applications. Made from grade 12.9 carbon steel, these screws offer exceptional strength and durability, making them ideal for demanding environments. The hexagon socket head allows for easy tightening and loosening using an Allen key, providing a reliable and efficient fastening solution.
Features and Benefits
Hexagon socket head: Enables easy fastening with an Allen key, improving accessibility in tight spaces
Grade 12.9 carbon steel: Provides superior strength compared to conventional screws, enhancing load-bearing capacity
Cylindrical head design: Offers a clean and streamlined appearance, suitable for various applications
Self-colour finish: Ideal for internal applications where moisture exposure is minimal
Conforms to DIN 912: Ensures compatibility and reliability in industrial settings
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Thread size: M5 with a 0.8 mm pitch
Length: 15 mm
Metric thread type
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M5 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 65 mm
