RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 120 mm
- RS Stock No.:
- 606-480
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€88.07
(exc. VAT)
€108.33
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €88.07 | €0.881 |
*price indicative
- RS Stock No.:
- 606-480
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 120mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 120mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M5 x 120 mm, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed to securely fasten components in a wide range of industrial applications. These screws are crafted from grade 12.9 carbon steel, providing exceptional strength and durability. Ideal for use in environments where moisture exposure is minimal, they offer a reliable solution for manufacturing, repair, and maintenance projects.
Features and Benefits
Hexagon socket head design: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency.
Grade 12.9 carbon steel: Provides superior strength compared to conventional hexagon headed bolts, enabling greater clamping force.
Cylindrical head shape: Offers a knurled design for improved grip and stability during installation.
Self-colour finish: Suitable for internal applications where moisture exposure is limited.
Conforms to DIN 912 specifications: Ensures compliance with industry standards for quality and performance.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Metric thread type with a 0.8 mm pitch
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M5 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 65 mm
