RS PRO Black Carbon Steel Hex Screw, M5 x 90 mm
- RS Stock No.:
- 606-410
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€51.73
(exc. VAT)
€63.63
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €51.73 | €0.517 |
*price indicative
- RS Stock No.:
- 606-410
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 90mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 90mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M5 x 90, Grade 12.9
RS PRO Socket Head Cap Screws are designed for secure fastening in various industrial applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for situations where a strong, reliable connection is required. The main benefit is their high tensile strength, ensuring durability and performance in demanding environments.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, suitable for tight spaces
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Offers high tensile strength for robust performance
Self-colour finish: Provides a natural look and resistance to corrosion
Applications
Manufacturing
Automotive
Construction
Machinery assembly
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 15mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 100mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 65mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 55mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 60mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 120mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 45mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 6mm
